Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers

Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers operate from 400V to 1000V repetitive peak reverse voltage. This rectifier features ultra-low leakage reverse current and high surge current capability. The TS20K40-T to TS20K100-T rectifiers operate at -55°C to 150°C storage temperature range. These products are RoHS Compliant and halogen-free according to IEC 61249-2-21, and the molding compound meets the UL 94V-0 flammability rating. The 20A rectifiers are ideal for printed circuit boards, including onboard chargers and AC to DC.

Features

  • Ideal for printed circuit board
  • High surge current capability
  • Ultra-low leakage reverse current
  • UL Recognized File # E-326243
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-2
  • -55°C to 150°C storage temperature range
  • Mechanical data:
    • TS4K case
    • Molding compound meets UL 94V-0 flammability rating
    • Terminal: Matte tin-plated leads, solderable per J-STD-002
    • Meet JESD 201 class 1 whisker test
    • 0.78 N⋅m maximum mounting torque

Applications

  • On board charger
  • AC to DC

Specifications Chart

Chart - Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers

Application Circuit

Application Circuit Diagram - Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers
发布日期: 2022-11-14 | 更新日期: 2023-06-20