Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Rectifiers

Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Surface Mount Rectifiers feature low power loss and high efficiency in an AEC-Q101 qualified Micro SMA package. The Taiwan rectifiers are excellent for automated placement in various applications. The TSU1M60H/TSU2M60H implements patented trench Schottky technology for an ideal rectifier solution.

Features

  • AEC-Q101 qualified
  • Patented Trench Schottky technology
  • Low power loss, high efficiency
  • Ideal for automated placement
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21
  • Micro SMA Case
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 terminals
  • Meet JESD 201 class 2 whisker test
  • Polarity is Indicated by the cathode band

Applications

  • Switching mode power supply (SMPS)
  • Adapters
  • Lighting application
  • On-board DC/DC converter
  • Automotive

Typical Application

Application Circuit Diagram - Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Rectifiers
View Results ( 2 ) Page
物料编号 数据表 描述
TSU2M60H TSU2M60H 数据表 肖特基二极管与整流器 2A, 60V, Trench Schottky
TSU1M60H TSU1M60H 数据表 肖特基二极管与整流器 1A, 60V, Trench Schottky
发布日期: 2022-08-31 | 更新日期: 2022-09-13