Taiwan Semiconductor TSL9A12 Low Dropout Linear Voltage Regulators
Taiwan Semiconductor TSL9A12 Low Dropout Linear Voltage Regulators are ultra-low quiescent current (600nA) regulators that feature low current in the standby mode. These regulators operate at input voltage up to 6V and offer 1.8V and 3.3V fixed output voltages. The TSL9A12 linear voltage regulators provide ±2% output voltage accuracy and 400mV dropout voltage. These regulators feature current limit protection and over-temperature protection. The TSL9A12 linear voltage regulators are Pb and halogen-free, and RoHS compliant. Typical applications include portable battery-powered equipment, low-power microcontrollers, and wireless communication equipment.Features
- Up to 6V input voltage
- 1.8V and 3.3V fixed output voltages (VIN=VOUT+1V, IO=1mA)
- 600nA typical ultra-low quiescent current
- ±2% output voltage accuracy
- 400mV dropout voltage @IO: 200mA (VOUT=3.3V)
- Stable with ceramic capacitors
- Current limit protection
- Over temperature protection
- Pb and halogen-free
- RoHS compliant
Applications
- Portable battery-powered equipment
- Low power microcontrollers
- Wireless communication equipment
Typical Application Circuit Diagram
Block Diagram
Additional Resource
发布日期: 2024-04-03
| 更新日期: 2024-04-18