TAIYO YUDEN LBXN Series SMD Power Inductors
TAIYO YUDEN LBXN Series SMD Power Inductors are wire-wound ferrite power inductors for telecommunications infrastructure and industrial equipment. These SMD inductors are similar to high-current inductors and have an original magnetic shield structure. The LBXN series inductors are durable against dropping impact. These SMD power inductors operate from 0.47µH to 220µH inductance range and -40°C to 150°C temperature range. The LBXN SMD power inductors are ideal for telecommunications infrastructure, base stations, industrial equipment, factory automation, industry robots, and DC/DC converters.Features
- Small and low-profile inductor
- Corresponds to high current
- Durable structure against dropping impact
- 0.47µH to 220µH inductance range
- -40°C to 150°C operating temperature range
Applications
- Telecommunications infrastructure
- Base stations
- Industrial equipment
- Factory automation
- Industry robots
- DC/DC converters
发布日期: 2025-05-13
| 更新日期: 2025-11-04