TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.

Features

  • AEC-Q200 qualified
  • External electrode and plating structure contribute to the excellent soldering heat resistance
  • High reliability
  • RoHS and REACH compliant
  • -55°C to 125°C operating temperature range

Applications

  • Automotive electronic equipment (powertrain and safety)
  • General digital circuit
  • Power supply bypass capacitors
  • Smoothing capacitors
View Results ( 675 ) Page
物料编号 电容 容差 电压额定值 DC 电介质 最小工作温度 最大工作温度
MSAST105SB7103KFNA01 10 nF 10 % 25 VDC X7R - 55 C + 125 C
MSASE168SB5105KTNA01 1 uF 10 % 16 VDC X5R - 55 C + 85 C
MSASG168SB5105KTNA01 1 uF 10 % 35 VDC X5R - 55 C + 85 C
MAASE32MSB7226MPNA01 22 uF 20 % 16 VDC X7R - 55 C + 125 C
MAASU105SB7103KFCA01
MAASU21GCC7105KTCA01
MCASE31LBB7226MTNA01 22 uF 20 % 16 VDC X7R - 55 C + 125 C
MAASE32MSB7226KPNA01 22 uF 10 % 16 VDC X7R - 55 C + 125 C
MAASU21GSB7104MTNA01 100 nF 20 % 50 VDC X7R - 55 C + 125 C
MAASJ105AD7474KFCA01 470 nF 10 % 6.3 VDC X7T - 55 C + 125 C
发布日期: 2025-10-09 | 更新日期: 2025-10-15