TAIYO YUDEN MCOIL™ LSAP绕线金属功率电感器
TAIYO YUDEN MCOIL™ LSAP Wire-Wound Metal Power Inductors are designed for use in general electronic equipment. These surface-mount modules feature a compact case size of 2.5mm x 2mm with a maximum height of 1.2mm. The MCOIL LSAP inductors offer a 0.22μH to 10μH inductance range and a 1.1A to 7.5A maximum saturation current range. Additional specifications include 21mΩ to 650mΩ maximum DC resistance and 2MHz LQ measuring frequency. These wire-wound metal power inductors operate in a -40°C to 125°C temperature range and are suitable for reflow soldering only. Typical applications include mobile devices such as smartphones, tablet PCs, smartwatches, handheld game consoles, and so on, among general consumer electronic equipment.MCOIL是TAIYO YUDEN在日本和其他国家的注册商标或商标。文中提到的系列名称摘自表示产品类型和特性的元器件编号,并非产品名称或商标。
特性
- 用于一般电子设备
- 体积小巧
- 表面贴装
- 仅适用于回流焊接
- 无卤素
- 符合RoHS和REACH标准
规范
- 2.5mm x 2mm外壳尺寸,最大高度为1.2mm
- 0.22μH至10μH的±20%电感范围
- 1.1A至7.5A的最大额定饱和电流范围
- 750mA至5A的最大温升电流范围
- 21mΩ至650mΩ的最大直流电阻范围
- 2MHz LQ测量频率
- -40°C至125°C的工作温度范围(包括自发热)
- ±20%的温度特性(电感变化)
应用
- 移动设备:
- 智能手机
- 平板电脑
- 智能手表
- 手持游戏机
- 通用电子设备
机械尺寸
发布日期: 2023-06-21
| 更新日期: 2025-11-04