Taoglas AHP2356A Active 2-Stage LNA GNSS Antenna

Taoglas AHP2356A Active 2-Stage LNA GNSS Antenna is a compact, high-performance solution for next-generation precision positioning systems. The 35mm x 35mm x 6mm active patch element incorporates a 2-stage low-noise amplifier that delivers enhanced signal clarity, a low noise figure, and strong out-of-band rejection, enabling stable performance in all RF environments. Supporting GPS/QZSS (L1/L2), Galileo (E5b), GLONASS (G1), and BeiDou (B1I), the AHP2356A provides robust multiband reception across major global navigation constellations. Designed and tuned on a 70mm x 70mm ground plane, the antenna maintains excellent radiation patterns, optimized gain, and reliable operation in space-constrained designs. The AHP2356A from Taoglas includes a 100mm 1.37mm coaxial cable with an I-PEX MHF® I connector.

Features

  • Bands covered
    • BeiDou (B1I)
    • GPS/QZSS (L1/L2)
    • Galileo E5b
    • GLONASS (G1)
  • 70mm x 70mm x 11mm overall dimensions
  • 100mm of 1.37mm coaxial cable
  • I-PEX MHF I connector
  • RoHS and REACH compliant

Applications

  • Precision agriculture
  • Asset tracking
  • Navigation systems
  • Autonomous vehicles and robotics
  • Industrial and commercial tracking
  • Surveying equipment

Mechanical Drawing

Mechanical Drawing - Taoglas AHP2356A Active 2-Stage LNA GNSS Antenna
发布日期: 2026-02-02 | 更新日期: 2026-07-09