Taoglas MA321.A.001 Comet 2-in-1 Antenna
Taoglas MA321.A.001 Comet 2-in-1 Antenna features two 5G/4G high-performance antennas for MIMO cellular systems covering 600MHz to 6GHz. This low-profile, puck-style mount antenna provides a stable 4.2dB gain and high efficiency within its compact 80mm x 18.1mm dimensions. The MA322 is IP67-rated against water ingress and offers an adhesive/magnetic mounting base. Taoglas MA321.A.001 Comet 2-in-1 Antenna is ideal for compact spaces where other antennas may be too large, including telematics, gateways, routers, digital signage, and first responder/emergency services.
Features
- Low-profile housing
- Adhesive/magnetic mount
- Two 5G/4G MIMO 600-6000MHz antennas
- Worldwide 5G bands
- IP67-rated waterproof enclosure
- 2m low-loss TGC-1.5DS cable with SMA(M) connectors
- 80mm x 18.1mm dimensions
- RoHS/REACH compliant
Applications
- Telematics
- Gateways
- Routers
- Digital signage
- First responder and emergency services
Specifications
- 617MHz to 5925MHz frequency range
- 50Ω impedance rating
- 4.2dB gain
- Linear polarity
- 113g weight
- -40°C to +85°C operating temperature range
Videos
发布日期: 2023-11-21
| 更新日期: 2026-08-12