Taoglas Genesis GEN.4.4C 4-in-1 Cellular Antennas
Taoglas Genesis GEN.4.4C 4-in-1 Cellular Antennas are low-profile, adhesive-mount, wideband external antennas designed for 5G, 4G/LTE, and Wi‑Fi® 6E applications. The GEN.4.4C series is a 4-in-1 cellular antenna, providing frequency coverage from 617MHz to 7125MHz for global cellular and Wi‑Fi connectivity in a single compact housing. These Taoglas antennas are fully IP67 rated, making them suitable for demanding automotive and industrial environments.
Features
- 617MHz to 7125MHz wideband coverage
- Adhesive-mounted antenna
- IP67-rated enclosure
- 2m low-loss TGC-200 cables
- SMA(M) connectors
- 205mm length x 68mm width x 12.5mm height dimensions
- RoHS compliant
Applications
- Telematics and vehicle connectivity
- Public transportation and automotive systems
- Remote monitoring and industrial equipment
- Smart city applications requiring high-speed 4G/5G and Wi‑Fi data links
- Signage, retail, and payment terminals
Specifications
- Up to 67.1% efficiency
- -17.3dB to -5.11dB average gain
- -1.33dBi to 8.50dBi peak gain
- 50Ω impedance
- Omni-directional radiation pattern
- Linear polarization
- 10W maximum input power
- IP67 enclosure
- -40°C to + 85°C operating temperature range
Dimensions
发布日期: 2026-09-14
| 更新日期: 2026-09-14