Taoglas HP54510A GNSS Dual-Free Stacked Patch Antennas
Taoglas HP54510A GNSS Dual-Free Stacked Patch Antennas are designed to provide fantastic positional accuracy on the L1/L5 GNSS spectrum. These Taoglas multi-band passive GNSS antennas cover GPS/QZSS L1/L5, GLONASS G1, Galileo E1/E5a, BeiDou B1/B2a, SBAS, and the L Band at 1525MHz. Typical applications for HP54510A high-precision antennas include autonomous driving, precision agriculture, telematics and containers, asset tracking, timing accuracy synchronization, and precision positioning for robotics.Features
- Bands covered
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- L Band corrections
- Dual-pin, dual-feed, 4-pin configuration
- 45mm length x 45mm width x 10mm height
- RoHS and Reach compliant
Applications
- Autonomous driving
- Precision agriculture
- Telematics and container/asset tracking
- Timing accuracy synchronization
- Precision positioning for robotics
Specifications
- 61.1% to 83.5% efficiency
- 4.15dBi to 5.08dBi peak gain
- 50Ω impedance
- RHCP polarization
- Directional radiation pattern
- -40°C to +85°C operating temperature range
Test Set-Up
发布日期: 2024-06-20
| 更新日期: 2025-03-24