Taoglas Magma II AA.181 Dual Stage GNSS Antenna

Taoglas Magma II AA.181 Dual Stage GNSS Antenna is designed for covert installations where durability and compact size are crucial. The AA.181 antenna features a strong neodymium magnet with a 0.52 kgf horizontal pull rating and is supplied with a separate adhesive pad for versatile mounting options. The magnetic or adhesive-mount design provides high versatility as well as a compact form factor and rugged enclosure. This design ensures reliable operation across GPS, GLONASS, Galileo, and BeiDou L1/E1/B1I/G1 frequency bands. Specifications include 35mm2 dimensions, 15mm height, and a robust ASA, IP67-rated enclosure that enables the antenna to be used either internally or externally in challenging environments. Taoglas Magma II Antenna is ideal for GNSS-enabled applications requiring reliable and accurate GNSS performance.

Features

  • Covers GPS, GLONASS, Galileo and BeiDou L1/E1/B1I/G1 frequency bands
  • Compact, low-profile design
  • Magnetic and adhesive mounting options
  • Dual-stage LNA single-feed patch

Applications

  • Fleet management
  • Vehicle tracking
  • IoT devices
  • Asset tracking
  • Robotics
  • Industrial
  • M2M
  • Outdoor positioning systems requiring meter-level accuracy

Specifications

  • 35mm2 dimensions
  • 15mm profile height
  • ASA, IP67-rated enclosure
  • Neodymium magnet, with a 0.52Kgf horizontal pull rating
  • 1561MHz to 1602MHz frequency range
  • 50Ω impedance
  • SMA (M) connector
  • 3m RG174 cable
  • -40°C to +85°C operating temperature range
  • RoHS and REACH compliant

GNSS Bands & Constellations

Chart - Taoglas Magma II AA.181 Dual Stage GNSS Antenna
发布日期: 2026-06-11 | 更新日期: 2026-09-17