Taoglas MagmaX2 AA.175.B / AA.178.B GNSS Antennas
Taoglas MagmaX2 AA.175.B / AA.178.B GNSS Antennas are external, IP67-rated, magnetic mount, high-performance multiband GNSS antennas. These antennas operate with an input voltage ranging from 1.8V to 5V. The MagmaX2 AA.175.B / AA.178.B GNSS antennas antennas utilize an internal, active stacked patch to support both L1 and L2 bands (for AA.175.B) and L1 and L5 bands (for AA.178.B). These antennas are compact antennas that exhibit excellent radiation patterns on both L1 and L2 bands and L1 and L5 bands. With a low noise figure these antennas preserve signal quality, which helps minimize time to first fix. The MagmaX2 AA.175.B / AA.178.B GNSS antennas are ideal for UAVs and robotics, transportation and autonomous vehicles, marine and agriculture, and navigation.Features
- Magnetic mount antenna
- Covers GPS L1 / L2 bands along with BeiDou B1I and GLONASS G1
- Excellent out-of-band rejection
- Low noise figure cable of 3m of RG-174
- SMA(M) connector
- IP67 waterproof-rated enclosure
- 49.8mm x 52.4mm x 17.1mm dimensions
- RoHS and Reach compliant
Applications
- UAVs and robotics
- Transportation and autonomous vehicles
- Marine and agriculture
- Navigation
LNA Characteristics for AA.175.B Antennas
Dimension
发布日期: 2024-11-20
| 更新日期: 2024-12-16