Taoglas PC45 PCB Antenna

Taoglas PC45 PCB Antenna is specifically designed for 5G/4G cellular IoT devices and applications. This high-performance antenna supports a wide range of 5G, LTE, and other global cellular bands, delivering high efficiency to assist with PTCRB certification. At just 120mm x 20mm, this antenna is easily installed with minimal design requirements. This antenna is engineered for seamless integration, either on or off the main device PCB. The 3M peel-and-stick adhesive on the back makes it easy to integrate. The Taoglas PC45 antenna design eliminates the need for complex matching or tuning, allowing for quick and easy installation and minimizing the overall design cycle. The 1.37mm diameter RF cable is equipped with an I-PEX MHF1 connector, ensuring a reliable and robust connection. Applications include network devices, gateways and routers, remote monitoring and CCTV cameras, point-of-sale (POS) terminals, and digital signage.

Features

  • High-performance PCB cellular antenna
  • 600MHz to 6000MHz global cellular coverage range
  • 120mm x 20mm x 1.06mm dimensions
  • 1.37mm diameter RF cable equipped with an I-PEX MHF1 connector
  • RoHS and REACH compliant

Applications

  • Network devices, gateways, and routers
  • POS terminals
  • Remote monitoring and CCTV cameras
  • Digital signage

Videos

Dimensions

Mechanical Drawing - Taoglas PC45 PCB Antenna
发布日期: 2024-11-29 | 更新日期: 2025-12-17