Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas
Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas are compact cellular antennas designed for IoT devices. The antennas provide 5G/4G/LTE wideband coverage, including the 600MHz to 700Mhz bands. Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas feature easy integration into standard SMD technologies and matching circuits for each deployment: North America (NA), European Union (EMEA), and World Wide (WW). The antennas are made of FR4 material and are RoHS/REACH compliant. The PCS.55.M antennas are ideal for handheld IoT devices, handsets, tablets, and compact asset-tracking applications.Features
- Small form factor
- SMD dielectric antenna
- 600MHz to 3000MHz 5G/4G/LTE bands
- GPS/GLONASS/Galileo/BeiDou
- Available in North America (NA), European Union (EMEA), and World Wide (WW) configurations
- 27mm x 10mm x 1.6mm dimensions
- RoHS/REACH compliant
Applications
- Handheld IoT devices
- Handsets
- Tablets
- Compact asset trackers
Specifications
- 617MHz to 2690MHz frequency range
- -10.4dB to -3.2dB average gain range
- -7.3dBi to 3.7dBi peak gain range
- -8.5dB to -1.8dB return loss range
- 9.1% to 47.4% efficiency
- 50Ω impedance
- -40°C to +85°C operating and storage temperature range
- Omnidirectional radiation pattern
- Linear polarization
- FR4 material
- 0.9g weight
Schematic
发布日期: 2023-11-30
| 更新日期: 2024-01-22