Taoglas Resistor Detection Circuits

Taoglas Resistor Detection Circuits (RDC) are designed to monitor the connection between antennas and radio modules. The RDCs ensure there is little to no downtime in connectivity. The RDC.FKD.001 and RDC.SMA.001 products feature a versatile 10KΩ resistor with easy integration in automotive and communication applications. The RDC.FKD.001 provides a FAKRA Code D connector, while the RDC.SMA.001 provides SMA(M) and SMA(F) connectors. The Taoglas RDCs are RoHS/REACH compliant and ideal for telematics, E-call systems, critical communications, and smart metering applications.

Features

  • Easy integration
  • Small form factor
  • Versatile 10KΩ resistor
  • RoHS/REACH compliant
  • FAKRA Code D connector (RDC.FKD.001)
  • SMA(M) and SMA(F) connectors (RDC.SMA.001)
  • 37.4mm x 12.7mm x 17.3mm dimensions

Applications

  • Telematics
  • E-call systems
  • Critical communications
  • Smart metering

External Application Circuit

Application Circuit Diagram - Taoglas Resistor Detection Circuits

RDC Portfolio

发布日期: 2024-02-02 | 更新日期: 2024-02-12