Taoglas Stream GPS/GALILEO/LTE Cellular Antennas
Taoglas Stream MA208.A.AB.001 GPS/GALILEO/LTE Cellular Antennas offer a 700MHz to 2200MHz frequency range, 50Ω impedance rating, and an adhesive mount design. Stream antennas combine high efficiency and peak gain for GPS and all cellular bands in 4G/3G/2G in a low-profile compact format for mounting via automotive-approved 3M adhesive foam. These antennas use high-shielded PTFE dielectric ultra-low-loss cables that maintain low attenuation at all frequency bands. Taoglas Stream GPS/GALILEO/LTE Cellular Antennas are fully IP67 waterproof external M2M antennas for use by RF professionals in telematics, transportation, and remote monitoring applications.Features
- Adhesive mount design
- IP67 rated
- RoHS and REACH compliant
- Low-profile
- Uses high-shielded PTFE dielectric ultra low-loss cables
- 200.5mm x 66.5mm x 9mm
ADDITIONAL RESOURCE
System Configuration
发布日期: 2020-11-12
| 更新日期: 2024-12-11