Taoglas TEC11 Cat6A Ethernet Cables
Taoglas TEC11 Cat6A Ethernet Cables offer a robust solution for high-speed networking applications. The cables are SF/FTP triple-shielded (TEC11WHT1) or S/FTP double-shielded (TEC11BLK2) 26AWG patch cables with an 8P8C plug-to-plug configuration. The TEC11 series ensures optimal signal integrity with seamless connections. The cables feature a snagless three-piece plug with a protection latch, guaranteeing secure and reliable performance. The Taoglas TEC11 Cat6A Ethernet Cables are rigorously patch cord tested and ideal for various network infrastructure applications, including manufacturing, internet service providers, gaming, and data centers.Features
- SF/FTP triple-shielded (TEC11WHT1)
- S/FTP double-shielded (TEC11BLK2)
- 26AWG Cat6A Ethernet cables
- Shielded 8P8C plug-to-plug
- PoE++ capability
- Drain wire
- Snagless plug with protection latch
- 100% pass patch cord test
Applications
- Home/office networking
- Manufacturing
- Infrastructure
- Internet service providers
- Gaming
- Data centers
Specifications
- Cat6A to 500MHz transmission characteristics
- 1Gbps to 100Mbps data rates
- 10MΩ min insulation resistance at 300VDC
- 2Ω max contactor resistance rating
- RJ45 connector ends
- 6.2mm to 6.3mm outer diameter (OD)
- Plated nickel shield
- 50μ" gold-plated pins
- Polycarbonate, UL 94V-2-rated plug
- -20°C to +60°C operating temperature range
- -40°C to +85°C storage temperature range
- ETL recognized
- IEEE 802.3af/802.3at/802.3bt PoE Standard (PoE+ AND PoE++)
- RoHS/REACH compliant
Cable Overview
Plug Overview
发布日期: 2024-06-26
| 更新日期: 2024-06-27