Taoglas TG.90.2313 Terminal-Mount Spring Antennas

Taoglas TG.90.2313 Terminal-Mount Spring Antennas provide mission-critical connectivity in harsh and high-impact environments. These high-performance Taoglas antennas cover the wideband 696MHz to 2700MHz frequency range, delivering reliable cellular communications for defense, public safety, and ruggedized vehicle applications. A flexible spring system design allows the TG.90.2313 to withstand repeated mechanical shocks, impacts, and bending forces exceeding 90°, returning to its original position without permanent deformation. This flexibility makes the antennas ideal for deployment on vehicles and equipment operating in unpredictable or physically demanding conditions.

Features

  • Rugged, impact-resistant, spring-enclosure design
  • 696MHz to 2700MHz frequency range
  • IP67 waterproof enclosure
  • 20.0mm diameter x 280.0mm length
  • TNC(M) connector
  • RoHS and REACH compliant

Applications

  • Military/defense communication systems
  • Emergency services and public safety vehicles (police, fire, and ambulance)
  • Off-road, construction, and heavy-duty industrial vehicles
  • Connected tactical and command vehicles
  • Autonomous and unmanned ground vehicles (UGVs)
  • Secure mobile communication platforms in hostile environments

Specifications

  • Up to 67.3% efficiency
  • -1.75dB to -6.74dB average gain
  • -0.77dBi to 4.23dBi peak gain
  • 50Ω impedance
  • Linear polarization
  • Omnidirectional
  • 2W maximum input power
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Taoglas TG.90.2313 Terminal-Mount Spring Antennas
发布日期: 2026-08-12 | 更新日期: 2026-09-14