Taoglas TG.66.0723 5G/4G Terminal-Mount Monopole Antenna
Taoglas TG.66.0723 5G/4G Terminal-Mount Monopole Antenna offers a 600MHz to 6GHz frequency range and a 10W maximum input power rating. This antenna features a rotatable hinged Fakra Code D connector that allows the antenna to be rotated into the preferred orientation to avoid other antennas or objects. The TG.66.0723 has a miniature size of 70.3mm x Ø10mm with an omnidirectional radiation pattern that provides stable gain across the hemisphere. Taoglas TG.66.0723 5G/4G Monopole Antenna offers excellent performance at 5G bands with efficiencies above 45% across the entire 5G/4G spectrum when positioned on the edge of a small 120mm x 45mm ground plane.Features
- Good efficiency across all bands
- Small form factor
- Rotatable hinged design for flexible positioning
- Suitable for small ground plane
- Omnidirectional gain patterns for optimum coverage
Applications
- Gateways and routers
- IoT sensors
- Public safety and security
- Point-of-sale terminals
- Smart home automation
- Robotics / autonomous
Specifications
- 600MHz to 6GHz frequency range
- <45% efficiency ratings
- 50Ω impedance rating
- 10W maximum input power
- Linear polarization
- 70.3mm x Ø10mm dimensions
- PC345 plastic material
- -40°C to +85°C temperature range
Additional Resources
发布日期: 2022-06-29
| 更新日期: 2023-01-27