Taoglas Triton TG.10 4G/3G/2G Monopole Terminal Antenna

Taoglas Triton TG.10 4G/3G/2G Monopole Terminal Antenna is a dipole antenna primarily for 3G and 4G cellular gateways and routers, with assisted GPS. The TG.10 antenna features a robust PC+ABS housing and an SMA(M) connector. It can be used straight or hinged 90°. The Taoglas Triton TG.10 antenna provides a wide-band high-efficiency response on nearly all 4G/3G/2G frequency bands worldwide. The antenna can also be used for other cellular and wireless applications such as NB-IoT, CAT-M, GSM, and 2.4GHz Wi-Fi.

Features

  • 4G/3G/2G terminal antenna for cellular gateways and routers with assisted GPS
  • Hinged SMA(M) connector
  • 0 to 4.0dBi peak gain on all bands
  • 25% to 85% efficiency, wideband
  • Linear polarization
  • Omni-directional radiation pattern
  • PC+ABS casing
  • Hinged SMA male connector
  • 168mm x 18mm x 13mm, ø13mm
  • REACH and RoHS compliant

Applications

  • 4G/3G/2G frequency bands
  • NB-IoT
  • CAT-M
  • GSM
  • 2.4GHz Wi-Fi

Specifications

  • 703MHz to 3600MHz frequency range
  • 50Ω impedance
  • 5W input power
  • In free space
    • Straight
      • 26.17% to 46.48% efficiency range
      • -5.82dBi to -3.44dBi average gain
      • -1.85dBi to 2.04dBi peak gain
    • Bent
      • 26.82% to 55.37% efficiency range
      • -5.71dBi to -2.63dBi average gain
      • -2.00dBi to 3.45dBi peak gain
  • With 15cm x 9cm ground
    • Straight
      • 20.87% to 74.31% efficiency range
      • -6.80dBi to -1.30dBi average gain
      • -2.47dBi to 4.22dBi peak gain
    • Bent
      • 23.16% to 74.12% efficiency range
      • -6.35dBi to -1.30dBi average gain
      • -1.44dBi to 4.44dBi peak gain
  • On 30cm2 ground plane edge
    • Straight
      • 18.06% to 75.91% efficiency range
      • -7.43dBi to -1.20dBi average gain
      • -3.02dBi to 3.37dBi peak gain
    • Bent
      • 20.37% to 72.62% efficiency range
      • -6.90dBi to -1.39dBi average gain
      • -2.61dBi to 4.76dBi peak gain
  • On 30cm2 ground plane center
    • Straight
      • 20.35% to 55.35% efficiency range
      • -6.92dBi to -2.58dBi average gain
      • -2.50dBi to 2.33dBi peak gain
    • Bent
      • 15.49% to 64.56% efficiency range
      • -8.12dBi to -1.90dBi average gain
      • -4.79dBi to 5.42dBi peak gain
  • 0.9Nm recommended mounting torque, 1.176Nm maximum
  • -40°C to +85°C temperature range
  • 95% relative humidity at +65°C, non-condensing
发布日期: 2021-12-10 | 更新日期: 2023-01-27