Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers

Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers (TECs) feature advanced automation and next-generation thermoelectric materials, boosting cooling capacity by 10%. These MSX coolers are available as standalone units or can be integrated into an optical package via a proprietary bonding technique that adheres TECs to the optical package with minimal solder voiding. OptoTEC MSX coolers from Tark Thermal Solutions are suitable for infrared (IR) detectors, charge-coupled devices (CCD), X-ray detectors, and complementary metal-oxide-semiconductor (CMOS) devices.

Features

  • High-performance next-generation thermoelectric materials
  • Deep cooling with large temperature differential
  • Energy efficient

Applications

  • IR detectors
  • CCD
  • CMOS
  • X-ray detectors

Transferring Heat

Infographic - Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers

Application Example

Infographic - Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers
发布日期: 2026-03-24 | 更新日期: 2026-04-27