TDK-Lambda ZWS-BP 150W - 240W Power Supplies
TDK-Lambda ZWS-BP 150W - 240W Power Supplies are compact, lightweight and high efficiency open frame type AC-DC power supplies with 200% peak power capability. The series features standby power consumption of 0.15W at 100V and 0.5W at 200V. The operating ambient temperature range is -10°C to +70°C. ( -10°C to +50°C 100% at full load). TDK-Lambda ZWS-BP 150W - 240W Power Supplies are suitable for use in test and measurement, office automation, and automated machines for industrial and commercial use.Features
- Universal input (85VAC - 265VAC)
- Power factor corrected
- Up to 200% peak power capability
- Five-year warranty
- Less than 0.5mA earth leakage current
Applications
- Industrial
- Test and measurement
- Office automation
- Communication
Additional Resources
发布日期: 2012-07-10
| 更新日期: 2022-03-11