TDK-Lambda CCG30S 30W DC-DC Converters
TDK-Lambda CCG30S 30W DC-DC Converters feature 30W output power and six-sided shielding. These high power density DC-DC converters offer a wide range of DC input voltages (9V to 36V and 18V to 76V). They are isolated and provide up to 91% efficiency in an industry-standard 1" x 1" footprint. TDK-Lambda CCG30S 30W DC-DC Converters are ideal for use in a variety of communications, test and measurement, and process control, and other industrial applications.Features
- Industry standard 1" x 1" footprint
- 9-36 or 18-76V DC input range
- Up to 91% ffficiency
- Six-sided shielding
Applications
- Communications
- Broadcast
- Test and measurement
- Industrial
Videos
Outline Drawing
发布日期: 2015-07-28
| 更新日期: 2024-03-07