TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter

TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter is designed for energy storage systems with rechargeable batteries and can automatically change conversion direction from high voltage DC sources, powered by solar or wind, to 48VDC batteries and vice versa. The EZA2500 achieves a high efficiency of 92% in both directions. This 2500W compact 1U power supply offers remote programming and monitoring capabilities. TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter is ideal for lithium-ion battery testing and for the utilization of regenerated energy from robots, cranes, autonomous ground vehicles, and elevators.

Features

  • 1U rack-mount device
  • Seamless transition between charge and discharge
  • >92% efficiency
  • RS-485 communications and control
  • Input to output isolation offers lower electrical noise
  • Voltage range
    • 36VDC to 60VDC (48V nominal), battery side
    • 300VDC to 380VDC (320V nominal), grid side

Applications

  • Renewable energy
  • Lithium-ion battery testing
  • Regenerated energy from robots, cranes, autonomous ground vehicles, and elevators

Basic Operation

TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter

Block Diagram

TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter
发布日期: 2015-05-26 | 更新日期: 2022-03-11