TDK-Lambda HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).

Features

  • Limited lifetime warranty
  • UL508 approved
  • SEMI F47 compliant (high line AC)
  • Universal input (85 - 265VAC)
  • High efficiency
  • Class 1 Div 2 option (/RY suffix)
  • Wide range AC input

Applications

  • Industrial
  • Test
  • Communications
  • LED
  • Broadcast
发布日期: 2017-08-09 | 更新日期: 2022-07-11