TDK-Lambda iAH SMT DC/DC Power Modules
TDK-Lambda iAH SMT DC/DC Power Modules are surface-mount modules with a DOSA-compatible footprint and an open-frame design measuring 33mm x 13.5mm x 10.2 mm (1.3" x 0.53" x 0.4"). These 150W, 40A non-isolated SMT Point-of-Load (PoL) modules feature constant switching frequency and excellent transient response. No external loop tuning components are required. TDK-Lambda iAH SMT DC/DC Power Modules are ideal for industrial, testing, communications, and broadcast applications.Features
- 150W, 40A non-isolated SMT Point-of-Load (PoL) modules
- DOSA-compatible footprint
- Measures 33mm x 13.5mm x 10.2 mm (1.3" x 0.53" x 0.4")
- Surface mount
- Constant switching frequency
- No external loop tuning components needed
- Excellent transient response
- RoHS compliant
Applications
- Industrial
- Testing
- Communications
- Broadcast
Videos
Outline Drawing
发布日期: 2015-11-30
| 更新日期: 2022-03-11