TDK-Lambda MU 600W to 1500W 1U Modular Power Supplies

TDK-Lambda MU 600W to 1500W 1U Modular Power Supplies feature low acoustic noise and BF-ready medical isolation. The MU6 can provide up to 1200W with an input of 85VAC to 264VAC (derating below 90VAC) and 1500W with an input of 180VAC to 264VAC in a compact footprint. The MU4 provides 600W and 800W. Users can easily configure up to 13 fully isolated output voltages with the TDK-Lambda online Quick Product Finder. Applications for TDK-Lambda MU power supplies include medical, dental, broadcast, professional audio, test/measurement, and industrial equipment that require a low-profile design with a height of 41mm and low audible noise.

Features

  • Extremely low audible noise fan for enhanced patient and user experience
  • BF-ready medical isolation (MOPP) eases design into systems (including BF)
  • Up to 13 outputs, eliminating the need for additional supplies
  • PMBus™ communication option for remote monitoring and control
  • Seven-year warranty

Applications

  • Medical
  • Industrial
  • Test equipment
  • Broadcast
  • Communications
  • Renewable energy

Specifications

  • Output power
    • 85VAC to 264VAC
      • 600W (MU4)
      • 1200W (MU6)
    • 180VAC to 264VAC
      • 1200W (MU4)
      • 1500W (MU6)
  • 47Hz to 63Hz (440Hz with reduced PFC)
  • 20A/250VAC HBC fast-acting input fuses
  • <45A at +25°C and 264VAC (cold start) inrush current
  • 300µA maximum leakage current
  • <100µA touch current
  • >0.9 power factor (at 230VAC, 100% load)

Videos

发布日期: 2025-10-16 | 更新日期: 2025-10-17