TDK-Lambda Z+ Programmable Power Supplies

TDK-Lambda Z+ Programmable Power Supplies are available in bench top or rack mount configurations. The Z+ features built-in USB, RS-232 and RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85VAC to 265VAC continuous). The 200W to 800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers, and magnets.

Features

  • 200W to 800W power in 2U: 89mm height
  • 85VAC to 265VAC continuous input
  • 0.99 typical active power factor correction
  • Constant voltage (CV)/(CC) constant current auto-crossover
  • Built-in USB, RS-232 and RS-485 interface
  • Optional LAN, GPIB, and isolated analog programming
  • Auto-re-start / safe-start: user selectable
  • Last-setting memory
  • High-resolution 16-bit ADCs and DACs

Videos

发布日期: 2012-08-02 | 更新日期: 2022-03-11