TDK B82733F/V Power Chokes
TDK B82733F/V Power Chokes feature high inductance with low resistance. The chokes have a rated voltage of 300VAC and a rated inductance of 10 - 100mH. Applications include suppression of common-mode and differential-mode interference, electronic ballasts for lamps, and switch-mode power applications.
Features
- High inductance with low resistance
- Approx. 2% stray inductance for symmetrical interference suppression
- High pulse-handling capability
- Very good inductance/rated current ratio
- Low height (14mm, B82733F)
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- ENEC (VDE) and UL approval
- RoHS-compatible
发布日期: 2015-09-14
| 更新日期: 2026-04-01