TDK-Micronas HVC 5222D Motor Controller

TDK-Micronas HVC 5222D Motor Controller features 32KB of flash memory and can drive brushless DC (BLDC), brushed DC (BDC), and stepper motors. This controller supports current up to 1A for BLDC and stepper motors and up to 2A for DC motors. Additionally, this controller offers current programming for micro-stepping and integrated phase voltage comparators, virtual star-point, and a current sense amplifier for sensor-based and sensor-less motor control. The HVC 5222D controller is powered by a 32-bit Arm® Cortex®-M3 CPU core and is certified to automotive AEC-Q100 standards for temperature Grade 1. TDK-Micronas HVC 5222D Motor Controller is suitable for smart actuators in combustion and electric vehicles.

Features

  • AEC-Q100 qualification
  • Designed for driving BLDC, BDC, and stepper motors
  • Arm Cortex-M3 CPU core
  • SEooC ASIL B ready, according to ISO 26262
  • Suitable for smart actuators in combustion and electric vehicles

Specifications

  • 4KB SRAM
  • 32KB flash memory
  • 1KB non-volatile register
  • 4 motor terminals
  • 1A peak drive current
  • 5mm x 5mm 24-pin PQFN package with exposed pad
发布日期: 2024-04-08 | 更新日期: 2025-04-13