TDK-Micronas HVC 5481G Programmable Gate Drivers
TDK-Micronas HVC 5481G Programmable Gate Drivers are automotive programmable system-on-chip (SoC) devices for controlling an external power bridge with six N-channel FETs. These devices drive actuators, fans, and pumps in electric and hybrid electric vehicles. HVC 5481G Programmable Gate Drivers are compatible with existing HVC 5x family software, integrating an Arm® Cortex®-M3 CPU with 64KB Flash memory and 8KB SRAM. These TDK-Micronas controllers operate directly from the 12V automotive supply rail and integrate a LIN transceiver for communication. These AEC-Q100-certified ICs support various motor control algorithms from sensorless six-step commutation using back EMF (BEMF) detection to single shunt field-oriented control (FOC). The HVC 5481G includes seven general-purpose IO pins, internal timers, and capture compare registers.Features
- 6V to 18V supply voltage range (4.5V to 40V transient range)
- 6x 200mA gate drivers with slope control
- 3.3V, 15mA supply for peripherals
- 32-bit Arm Cortex-M3 CPU core
- 64KB Flash memory with 8KB SRAM
- 12-bit, 1µs analog-to-digital converter (ADC) for internal and external measurements
- 8-bit current limiting and overcurrent digital-to-analog converter (DAC)
- 12-bit pulse-width modulation (PWM) generators with center- and edge alignment
- Single-shunt FOC optimized ADC triggering
- Two 16-bit timers for input and output PWM signal handling
- Seven GPIOs for application and sensor interface
- LIN transceiver and UART
- Thermally efficient QFN32 package
Applications
- Heating, ventilation, and air-conditioning (HVAC) fans
- Radiator fans
- Water/oil pumps
- Windshield wipers
- Seat movers
- Door and hatch actuators
- Window and sunroof actuators
Block Diagram
发布日期: 2025-04-14
| 更新日期: 2025-04-14