TDK SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Features

  • Wide operating voltage range 130 to 420VRMS
  • Self-protected under abnormal overvoltage conditions
  • High-energy advanced series E2

Applications

  • Air conditioners, refrigerators and TVs
  • Power meter, inverter, telecom equipment
  • Transient Voltage Surge Suppressors (TVSS)
发布日期: 2012-08-22 | 更新日期: 2026-04-02