TE Connectivity / Schaffner FN3025 DIN-Rail 3-Phase EMC/RFI Filters

TE Connectivity / Schaffner FN3025 DIN-Rail 3-Phase EMC/RFI Filters have an advanced state-of-the-art filter concept and feature minimized leakage current. The devices feature hinged safety covers and revolutionary embedded filter terminals. Plastic housing and a metal ground plate combine for the lowest possible product weight without compromising EMC behavior. The filters can be used in applications requiring extremely compact solutions. Other uses include automation equipment, motor and servo drives with short cables, stepping motors, and three-phase power supplies.

Features

  • Compact state-of-the-art filter concept
  • Light weight plastic enclosure design
  • Minimized filter leakage current
  • Hinged safety covers
  • Revolutionary embedded filter terminals
  • Chassis or DIN-rail mounting option
  • Selectable performance level
  • Environmental friendly design without potting compound

Applications

  • Automation equipment
  • Motor and servo drives with short cables
  • Stepping motors
  • Three-phase power supplies

Specifications

  • 3x 520VAC/300VAC maximum continuous operating voltage
  • DC to 60Hz operating frequency
  • 10A to 50A rated currents at +50°C
  • -25°C to +100°C (25/100/21)
发布日期: 2011-07-21 | 更新日期: 2025-04-23