TE Connectivity / Schaffner RC Common-Mode Chokes

TE Connectivity / Schaffner RC Common-Mode Chokes are current-compensated chokes that attenuate common-mode or asymmetric interference signals by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. TE Connectivity / Schaffner RC Common-Mode Chokes are typically used in conjunction with suppression capacitors. The series features rated currents from 0.25A to 0.7A.

Features

  • High saturation resistance and excellent thermal behavior
  • Through-hole pin connections
  • Dual-choke configuration
  • Compact design
  • Multiple housing options
  • Environmental friendly open design

Applications

  • Switch-mode power applications
  • DC/DC converters
  • Suppressing common-mode interference levels
  • EMI input filters
  • Medical suppression equipment with no earth connection
  • Phase-angle control circuits in combination with saturating chokes
  • Consumer electronics, test equipment, electronic ballasts in lamps

Specifications

  • 250VAC rated operating voltage
  • DC to 400Hz operating frequency
  • 0.25A to 0.7A rated current
  • 4.7mH to 47mH rated inductance
  • -40°C to +125°C operating temperature range

Schematic

Schematic - TE Connectivity / Schaffner RC Common-Mode Chokes
发布日期: 2020-02-13 | 更新日期: 2025-04-22