传感器解决方案
工业
TE Connectivity / Measurement Specialties 44000系列精密环氧树脂NTC热敏电阻
可互换热敏电阻,在+25°C时的电阻范围为100Ω至1MΩ。
TE Connectivity / Measurement Specialties TSYS03数字温度传感器
提供出厂校准的高精度温度数据,在0°C至+60°C温度范围内为 ±0.5°C。
TE Connectivity / SMI SM923x Series Ultra-Low Gauge Pressure Sensors
State-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology.
TE Connectivity / SMI SM933x Digital Differential Pressure Sensors
Features MEMS and CMOS technology, less than 1%FS total accuracy, and 16-bit I2C digital interface.
TE Connectivity / First Sensor Pressure Sensors
Board mount components with multiple mounting options that work with various gases and liquids.
TE Connectivity / Measurement Specialties UltraStable U5200压力传感器
具有高精度和快速响应,适用于要求严格的商业和重工业应用。
TE Connectivity 各向异性磁阻 (AMR) 传感器
提供灵敏度高、线性优异的精确磁场检测。
TE Connectivity / Measurement Specialties KMXP AMR线性位置传感器
具有高分辨率、高精度感测功能,在1mm到5mm范围内的精度为10μm到50μm。
TE Connectivity / Measurement Specialties 820M1型加速度计
设计用于嵌入式状态监测与预测性维护应用。
TE Connectivity / Measurement Specialties 830M1三轴状态监测加速度计
监测范围为 ± 25g至±2000g,具有高达 >15kHz的平坦频率响应。
TE Connectivity / Measurement Specialties 69XXN无线LoRaWAN™压力变送器
支持LoRaWAN和BLE无线通信的高精度传感器。
TE Connectivity HTU31相对湿度和温度传感器
该传感器有数字 (D) 和模拟 (V) 版本,非常适合家用电器应用。
TE Connectivity / Measurement Specialties HTU21D数字相对湿度传感器
Dedicated humidity and temperature plug and play transducers for OEM applications
TE Connectivity 拉绳电位计
一种提供精确线性位置测量的可靠的高性价比的解决方案。
TE Connectivity / Measurement Specialties SM2-25 弦线电位器
紧凑的设计,简单的信号连接,可以进行 2.5 英寸至 25 英寸全行程测量。
TE Connectivity 电机温度传感器
采用矩形或圆柱形传感器本体,尺寸更为小巧,适用于工业、电机定子及其他温度监测系统。
医疗设备
TE Connectivity / Measurement Specialties 44000系列精密环氧树脂NTC热敏电阻
可互换热敏电阻,在+25°C时的电阻范围为100Ω至1MΩ。
TE Connectivity / First Sensor Pressure Sensors
Board mount components with multiple mounting options that work with various gases and liquids.
TE Connectivity / Measurement Specialties TSYS03数字温度传感器
提供出厂校准的高精度温度数据,在0°C至+60°C温度范围内为 ±0.5°C。
TE Connectivity HTU31相对湿度和温度传感器
该传感器有数字 (D) 和模拟 (V) 版本,非常适合家用电器应用。
TE Connectivity / Measurement Specialties HTU21D数字相对湿度传感器
Dedicated humidity and temperature plug and play transducers for OEM applications
TE Connectivity / SMI SM923x Series Ultra-Low Gauge Pressure Sensors
State-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology.
TE Connectivity / SMI SM933x Digital Differential Pressure Sensors
Features MEMS and CMOS technology, less than 1%FS total accuracy, and 16-bit I2C digital interface.
TE Connectivity SMI低压数字/模拟传感器
MEMS传感器产生经过完全补偿、多阶压力和温度补偿的输出。
航空航天、国防、海事 (ADM)
TE Connectivity / Measurement Specialties 表面贴装温度传感器
这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。
其他资源
视频
- TE Connectivity