TE Connectivity U.2直角SAS插座
TE Connectivity U.2直角SAS插座具有极高的可靠性,可满足开放计算项目(OCP)照明硬件系统规范,适用于基于PCIe的存储单元设计。 这些TE U.2 SAS插座的直角配置丰富了现有的TE U.2连接器产品组合,为基于SAS和PCIe的设备提供更多元的设计选择。 U.2直角SAS连接器的数据传输速度可高达12Gbps,并且向后兼容SFF-8482、SFF-8630和SFF-8680连接器。 借助向后兼容特性,可实现快速简便的系统升级。 TE直角SAS插座系列非常适合用于服务器、外部存储系统、硬盘驱动器(HDD)/硬盘托架、刀片式处理器和夹层卡。特性
- Offers high reliability with TE's high-quality manufacturing capability
- Meets OCP lighting hardware system specification for PCIe-based storage units
- Supports both SAS and PCIe-based designs with right-angle configuration to complement the existing product portfolio
- Perform up to 12Gbps versus previous generations' 6Gpbs speed
- Allows for quick and easy system updates with backward compatibility with SFF-8482, SFF-8630, and SFF-8680 products
应用
- Servers
- External storage systems
- HDD/HD carrier
- Processor blades
- Mezzanine cards
发布日期: 2017-05-05
| 更新日期: 2022-07-12