TE Connectivity SFP56/QSFP56可插拔I/O电缆组件
TE Connectivity SFP56/QSFP56可插拔I/O电缆组件是屏蔽式Madison TurboTwin - 环状护套电缆组件,支持56Gb/s数据速率。这些电缆组件兼容QSFP+电缆和收发器。SFP56/QSFP56电缆组件是可插拔/直连型电缆组件,具有CL2可燃性等级和100Ω阻抗。这些电缆组件非常适合用于交换机、服务器、路由器、无线基站和网络接口。
特性
- 可插拔/直连型电缆组件
- Madison TurboTwin - 环状护套电缆样式
- 信号完整性
规范
- 56Gb/s数据速率
- CL2可燃性等级
- 阻抗:100Ω
相关连接器
Next-generation, high-speed I/O devices in the QSFP family, with data rates up to 40Gbps.
被设计用于轻松将SFP/SFP+连接器的速度从当前的10-16Gbps升级到未来的28Gbps。
相关电缆组件
Provide data transmission channels at speeds up to 28Gbps through differential copper pairs.
快速的单通道I/O连接器,数据传输速度可达28Gbps NRZ和56Gbps PAM-4。
发布日期: 2019-08-28
| 更新日期: 2023-09-27