TE Connectivity Z-PACK HM-eZd+ Backplane Connectors
TE Connectivity's (TE) Z-PACK HM-eZd+ Backplane Connectors offer quality electrical performance at true 25GBps speeds. The Z-PACK HM-eZd+ connectors meet the requirements of the 100Gbps ATCA specifications and are backward compatible to existing HM-Zd connectors. TE's Z-PACK HM-eZd+ Backplane Connectors feature 4.5mm (0.177") row-to-row spacing, polarization mating alignment, and a differential signal arrangement. These connectors withstand 200 life cycles.Features
- Board-to-board connector system
- 80 positions
- 4.5mm (0.177") row-to-row spacing
- Polarization mating alignment
- Differential signal arrangement
- Through-hole, press-fit post type
- 42VAC, 30VDC operating voltage
- -55°C to +85°C operating temperature range
- 200 life cycles
发布日期: 2016-03-16
| 更新日期: 2022-03-11