Tektronix Digital Storage Oscilloscopes:
TDS1000C-EDU Series

Tektronix's TDS1000C-EDU Series Digital Storage Oscilloscope was specifically designed for instructional use in schools and universities. Loaded with features and built-in tools, Tektronix's TDS1000C-EDU Series is easy to learn and simple to operate for students and first-time users. In addition, the series includes an Education Resource CD to assist students in mastering the use of an oscilloscope. Key features and benefits of the TDS1000C-EDU include 100, 60, and 40 MHz models; 2 channels; up to 1 GS/s sample rate on all channels; 2.5k point record length on all channels; 16 automated measurements; probe check wizard, and more.

FEATURES
  • 100, 60, and 40 MHz models
  • Advanced triggers, including pulse width trigger and line-selectable video trigger
  • FFT analysis for simplified waveform analysis
  • Autoset and signal auto-ranging
  • 11-language user interface and context-sensitive help
  • 5.7 in. (144mm) active TFT color display
  • Small footprint and light weight - only 4.9 in. (124mm) deep and 4.4 lb. (2 kg)
  • 3 year warranty
CONNECTIVITY
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Part Number Bandwidth*
TDS1001C-EDU 40 MHz
TDS1012C-EDU 100 MHz
TDS1002C-EDU 60 MHz
*Note: Bandwidth is 20 MHz at 2mV/div, all models.


  • Tektronix
  • Test & Measurement
发布日期: 0001-01-01 | 更新日期: 0001-01-01