Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probe
Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probes feature 150MHz bandwidth and are suitable for both silicon and silicon carbide designs. These probes are designed to measure small signals floating on a high-voltage (HV) bus in power electronics designs or for EMC, EFT, ESD, and RF immunity testing sensor monitoring. Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probes provide reduced DUT loading, ensuring better pulse response compared to conventional HV differential probes and selectable tips from ±1V to ±40V. The HVFO108 probes offer ±2.5% gain accuracy and a +10°C to +40°C operating temperature range.
Features
- 150MHz bandwidth
- 35kV common-mode voltage rating (fiber-optic isolation)
- Signal voltage measurement range from ±1V to ±40V with selectable tips
- Gain accuracy of 2.5% typical, 4% guaranteed
- Auto-zero capabilities
- Superior noise and rejection
- >100dB common mode rejection ratio (CMRR)
- Low loop inductance
- Low attenuation
- ProBus interface with automatic scaling
Additional Resources
发布日期: 2020-07-24
| 更新日期: 2026-08-28