Telemecanique Photoelectric Sensors

Telemecanique Photoelectric Sensors are designed for tight production spaces, featuring a miniature size with anti-corrosive or metal housing for confined spaces within challenging environments. These rugged sensors boast a detection speed as fast as every half millisecond to ensure production rates are at their peak. The XUY photoelectric roller conveyor sensors offer seamless integration into conveyor systems and are installed directly between rollers. The XUY series provides reliable full-width detection without alignment or settings, ensuring continuous, safe, and efficient operation while reducing installation time. The Telemecanique XUB components offer reliable detection through an anti-interference function, and their coverage area can be expanded by placing the sensors side by side without mutual interference. The sensors are highly resistant to light pollution, providing optimal optical performance and delivering real-time data via IO-Link.

Features

  • Integrated roller design enables fast, tool-free installation directly in conveyors
  • Reliable full-width detection with no alignment, reflectors or configuration required
  • Detects objects regardless of color, shape or position (no background limitations)
  • Embedded, shock-resistant design protects products and reduces maintenance costs
  • Miniature size purpose-built for tight production spaces
  • Rugged anti-corrosive or metal housing
  • Ideal for installation in confined spaces within challenging industrial settings and EMC environments
  • Detection speed as fast as every half millisecond, ensuring production rates remain at peak
  • Superior sensing distance
  • Ensures reliable detection through anti-interference function
  • Expand coverage by placing sensors side by side without mutual interference
  • Even in well-lit environments, sensors maintain optimal optical performance with remarkable resistance to light pollution
  • Effortless installation and constant connectivity deliver real-time data through IO-Link, supercharging operations and maintenance
  • Rapidly set up photoelectric sensors with user-friendly connectivity, reducing installation time by approximately 30%
  • Each sensor individually customized for autonomous functionality
  • Modes
    • Thru-beam axial or angled
    • Reflex (pol.) axial or radial
    • Diffuse axial or angled
    • Background suppression (BGS)

Applications

  • Package detection and tracking on conveyor systems
  • Parcel handling and sorting in logistics centers
  • Detection of boxes, cartons, and envelopes on roller conveyors
  • Zone control and transfer points in automated material handling

Videos

发布日期: 2025-06-13 | 更新日期: 2026-09-22