Telemecanique Wireless & Battery-Free Mini Limit Switches

Telemecanique Wireless and Battery-Free Mini Limit Switches are designed for applications where wiring is complex, costly, or impractical. The XCMW series switches enable greater flexibility for mobile machines while reducing installation and maintenance effort. Using energy-harvesting technology, these limit switches generate power through actuation, eliminating the need for batteries, wiring, and external power supplies. Telemecanique Wireless/Battery-Free Mini Limit Switches feature a compact, flexible design with reliable wireless communication up to 100m.

Features

  • No cabling or contacts reduces installation time, costs, and maintenance effort
  • Reliable wireless communication up to 100m, extendable via dedicated antenna
  • Energy-harvesting technology enables self-powered, battery-free operation
  • Compact and sustainable design supports flexible integration and reduces material usage

Applications

  • Factory automation - monitors doors, safety guards, and conveyor limits
  • Mobile machinery - detects positions on moving equipment or automated guided vehicles (AGVs) where wires can get tangled or damaged
  • Packaging
  • Material handling
  • Material working
  • Food and beverage
  • Electronics
  • Mobile equipment
  • Railways
  • Hoisting
  • Lifts and escalators
  • Pumping

Specifications

  • Main
    • Miniature electromechanical limit switch with snap-action contacts
    • 1 NC + 1 NO with positive opening (suitable for safety functions)
    • Pre-wired with fixed cable connection
    • Mechanical durability up to 5M cycles
  • Environment
    • IP66 / IP67 protection (dust-tight and waterproof)
    • -25°C to +70°C operating temperature range
    • High resistance to shock and vibration
    • Compliant with major international standards
  • General
    • Zigbee® protocol for reliable wireless communication
    • Up to 100m range in open field
    • Supports up to 32 transmitters per receiver
    • Compatible with Modbus serial and Modbus/TCP via access point receiver
    • Wide range of actuators (plunger, lever, rod)
    • Lateral or axial cable outlet options
    • Compact design for easy machine integration

Videos

XCMW Highlights

Infographic - Telemecanique Wireless & Battery-Free Mini Limit Switches
发布日期: 2026-08-26 | 更新日期: 2026-08-28