Telink TL322x SoCs
Telink TL322x System-on-Chips (SoCs) feature a dual-core processor and integrated Telink HDT technology, delivering wireless data rates of up to 6Mbps. This wireless connectivity performance ensures ultra-low latency and highly efficient data transmission. The TL322x is designed with comprehensive peripheral interfaces and a hybrid storage architecture to support demanding, full-scenario gaming applications. The power-efficient architecture of these gaming SoCs extends battery life, while flexible packaging options ensure compatibility across a wide range of applications.
Features
- Dual-core processor and integrated Telink HDT technology
- Up to 6Mbps wireless data rates
- Ultra-low latency
- Highly efficient data transmission
- Up to 480Mbps high-speed USB data transfer rate
- Designed with comprehensive peripheral interfaces and a hybrid storage architecture
- Provides 8K wireless connectivity for gaming
Applications
- Gaming
- Wireless Internet of Things (IoT)
发布日期: 2026-01-21
| 更新日期: 2026-01-21