Telink TLSR8278 Audio RCU Starter Kit
Telink TLSR8278 Audio RCU Starter Kit is based on the wireless remote control (RC) which is built on Telink TLSR8278. It has a button function and voice command function support. The device works with dual batteries, has 27 valid buttons and 2-color indicating LEDs.Features
- Works with dual batteries
- 27 valid buttons and 2-color indicating LEDs
- Google voice service
- Voice compressed with ADPCM, supported sample rate 16Khz/16bit
- Repeated buttons
- Couch mode
- OTA firmware upgrade
- PC tool for button display and demonstration
Applications
- RF and IR remote control
Kit Contents
• Telink Burning Board
• TLSR8278 Development Board
• TLSR8278 Audio RCU
• TLSR8278 Dongle
• USB cable
• Whip Antenna
• DuPont wire
发布日期: 2021-04-27
| 更新日期: 2022-03-11