Telit Cinterion FN990B40 M.2 LTE/5G Data Card

Telit Cinterion FN990B40 M.2 LTE/5G Data Card is a next-generation 5G data card designed for future-ready broadband applications that require sub-6GHz 5G, Gigabit LTE, WCDMA, and GNSS support. The industrial-grade M.2 form factor conforms to high-performance enterprise and industrial deployments, including routers, gateways, fixed wireless access, CPE, mobile computing, professional broadcasting, and video surveillance.

The FN990B40 supports 3GPP Release 17 5G sub-6GHz FDD and TDD operation, with SA and NSA modes plus 5G core network options 3a/3x and 2 for broad network compatibility. The Telit Cinterion FN990B40 M.2 LTE/5G Data Card leverages the Qualcomm® Snapdragon® X72 5G Modem-RF System and supports deployment scenarios such as LTE and 5G NR dual connectivity, dynamic spectrum sharing between LTE and 5G, and network slicing.

The data card supports MIMO for 4G and 5G bands, GNSS with simultaneous L1 and L5 operation, four LTE and sub-6GHz antenna connectors with a shared GNSS path, and a standard M.2 NGFF form factor. The FN990B40 also supports 3GPP standard and proprietary Telit Cinterion AT commands, AppZone development, and planned regulatory, industry, and mobile network operator certifications.

Features

  • Next-generation M.2 LTE/5G data card for future-proof broadband applications
  • 5G sub-6 FDD and TDD support for global deployment
  • SA and NSA operation with 5G core network opt. 3a/3x and 2
  • Latest-generation 4G and 5G Release 17 chipset support
  • Qualcomm Snapdragon X72 5G Modem-RF System integration
  • GNSS support for GPS, GLONASS, Galileo, and BeiDou
  • Two GNSS paths for simultaneous L1 and L5 operation
  • Standard M.2 NGFF data card form factor
  • Deployment support
    • LTE and 5G NR dual connectivity
    • Dynamic spectrum sharing between LTE and 5G
    • Network slicing
  • 3GPP standard and proprietary Telit Cinterion AT commands
  • AppZone development environment

Applications

  • Enterprise routers and gateways
  • Fixed wireless access
  • Indoor and outdoor CPE
  • Mobile computing
  • Professional broadcasting
  • Video surveillance
  • High-performance enterprise and industrial applications

Specifications

  • 4G support with 7-CA up to 20 layers DL and 2-CA UL, with 256-QAM DL/UL
  • 3G support for 3GPP WCDMA Rel 99, HSDPA, HSUPA, HSPA+, and DCHSPA+ at 42Mbps DL/11Mbps UL
  • 4x4 MIMO DL support on all 4G and 5G MHB and UHF bands
  • 2x2 MIMO DL support on LB and B46 bands
  • 2x2 MIMO UL support on bands 1, 25, 3, 7, 41, 48, 66, 77, 78, and 79
  • Four LTE and sub-6 antenna connectors with GNSS shared path
  • SRS support
    • 1T/2R for TDD-LTE
    • 1T/4R and 2T/4R for TDD-NR SA
  • Planned certifications
    • FCC, IC, CE/RED, NCC, RCM, GCF, PTCRB, and various MNOs
发布日期: 2026-06-18 | 更新日期: 2026-06-18