Telit Cinterion LE910Cx Linux 4G LTE Module

Telit Cinterion LE910Cx Linux 4G LTE Module is a compact LTE Cat. 1/4 module family designed for regional LTE deployments that require flexible cellular connectivity, optional GNSS, and a proven embedded module form factor. The LE910Cx Linux series is compliant with 3GPP Release 10 and is available in multiple configurations that support single-mode operation or cellular fallback depending on region, carrier, and use case.

The module belongs to the Telit Cinterion xE910 Unified Form Factor Family, which shares a common form factor, electrical, and programming interfaces across 2G, 3G, and 4G products. The Telit Cinterion LE910Cx Linux 4G LTE Module supports USB 2.0 HS, UART, and user-definable GPIOs for integration with peripherals and actuators, while built-in TCP/IP and UDP/IP stacks help simplify internet-connected designs.

The module is ideal for IoT applications that require LTE connectivity, design reuse, optional positioning, and value-added service support. The LE910Cx Linux modules offer regional variants for North America, Australia, Europe, Japan, India, LATAM, and other markets, and support applications that benefit from AppZone C development, over-the-air firmware update capability, and portal-ready onboarding features.

Features

  • Compact LTE Cat. 1/4 module family for 4G radio access technology
  • 3GPP Release 10 compliant platform with MTC features ready according to 3GPP Release 12
  • xE910 Unified Form Factor Family support for design once, use anywhere migration across supported 2G, 3G, and 4G modules
  • USB 2.0 HS, UART, and user-definable GPIOs for peripheral and actuator integration
  • Integrated TCP/IP and UDP/IP stacks for internet-connected applications
  • Optional quad-constellation GNSS capability with simultaneous GPS, GLONASS, BeiDou, Galileo, and QZSS support
  • Built-in UDP/TCP/FTP/SMTP stack and IPv4/IPv6 stack support
  • Rx diversity and 2×2 MIMO downlink support
  • VoLTE support and SMS over IMS
  • AT command control according to 3GPP standards
  • Over-the-air firmware update support

Applications

  • IoT device connectivity
  • LTE-enabled embedded systems
  • Regional carrier deployments
  • Designs requiring drop-in migration from 2G or 3G xE910 modules
  • IoT portal onboarding and module management deployments

Specifications

  • Regional variant support
    • LE910C1/C4-EU for EMEA with 4G bands B1, B3, B7, B8, B20, and B28A
    • LE910C1/C4-NF for North America and Canada with bands including B2, B4, B5, B12, B13, B14, B66, and B71
    • LE910C1/C4-LA for LATAM with 4G bands B1, B2, B3, B4, B5, B7, and B28
    • LE910C4-CN for China and India with FDD and TDD LTE bands plus TD-SCDMA support
    • LE910C1/C4-IN for India with LTE bands B1, B3, B5, B8, B40, and B41
  • Form factor of 28.2mm x 28.2mm x 2.2mm
  • LE910C1 LTE Cat. 1 support with 10Mbps downlink and 5Mbps uplink
  • LE910C4 LTE Cat. 4 support with 150Mbps downlink and 50Mbps uplink
  • Certifications by region
    • FCC/ISED, PTCRB, and MNOs for North America
    • RCM for Australia
    • RED/GCF for Europe
    • JRL/JTBL for Japan
    • Enacom, Anatel, CRC, and MTC for Latin America
    • CCC/SRRC for China
发布日期: 2026-06-18 | 更新日期: 2026-06-18