Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA Antennas

Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA Antennas operate over a 2400MHz to 7125MHz frequency range and feature efficiency of up to 66.9%. PR1PSF22 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as industrial automation and control, the Internet of Things (IoT), and industrial routers and gateways.

Features

  • 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz frequency ranges
  • Linear polarization
  • Omnidirectional radiation pattern
  • ≤2.2dBi gain
  • ≤6.4 voltage standing wave ratio (VSWR)
  • ≤66.9% efficiency
  • 50Ω impedance
  • RP-SMA male connector type
  • 7.4g weight
  • -40°C to +85°C operating temperature range
  • IP53 ingress protection rating

Applications

  • Industrial automation and control
  • Industrial routers and gateways
  • IoT
  • Remote monitoring
  • Embedded systems and controllers
  • Networking equipment

Dimensions

Mechanical Drawing - Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA Antennas
发布日期: 2026-04-14 | 更新日期: 2026-04-16