Teltonika RUT286 Industrial Global LTE Cat 4 Routers
Teltonika RUT286 Industrial Global LTE Cat 4 Routers are designed for global Internet of Things (IoT) and machine-to-machine (M2M) applications. These Teltonika routers provide reliable connectivity with 3G/2G fallback via a standardized LTE platform utilizing a Telit modem. The RUT286 features RS232 and RS485 serial interfaces with support for Modbus, DNP3, DLMS, and other core industrial protocols. Flexible power options include a protected 9VDC to 57VDC two-pin industrial input and active or passive Power over Ethernet (PoE). These power options enable simple installations with power and data over Ethernet.
Features
- Ensures reliable global connectivity with a Telit Cat 4 modem
- Integrates serial interfaces via RS232/RS485 and industrial protocols such as Modbus, DNP3, and DLMS
- Provides stable industrial power via 9VDC to 57VDC input
- Active and passive PoE - simplifies deployments with power and data delivery over a single cable
Applications
- Energy and utilities
- Enterprise
- Industrial automation
- Retail
- Smart city
Specifications
- 580MHz, 24KEc MIPS CPU
- 128MB DDR2 RAM
- 32MB NOR Flash
- IP30 ingress protection
- -40°C to +65°C operating temperature range
Dimensions
Hardware Views
发布日期: 2026-06-03
| 更新日期: 2026-06-05