Teltonika RUTC42 Dual Modem Edge Routers

Teltonika RUTC42 Dual Modem Edge Routers ensure uptime over LTE Cat 4 with dual modems, failover, and load balancing. These edge-ready dual modem routers enhance processing performance with a powerful 1.3GHz dual-core CPU, expanded memory, and Docker support. The RUTC42 provides Wi-Fi® 6 dual-band multi-user MIMO performance and is cost-efficient, with reduced maintenance interventions.

Features

  • Resilient - ensures uptime over LTE Cat 4 with dual modems, failover, and load balancing
  • Edge-ready - enhances processing with a powerful CPU, expanded memory, and Docker support
  • Cost-efficient with reduced maintenance interventions
  • Wi-Fi 6 performance - delivers superior performance with dual-band multi-user MIMO

Applications

  • Energy and utilities
  • Enterprise
  • Industrial automation
  • Retail
  • Smart cities

Specifications

  • Flash storage
    • 16MB serial NOR flash
    • 8GB eMMC
  • 1.3GHz Mediatek dual-core CPU
  • 1GB DDR4 RAM

Hardware Call-Outs

Block Diagram - Teltonika RUTC42 Dual Modem Edge Routers

Dimensions

Mechanical Drawing - Teltonika RUTC42 Dual Modem Edge Routers
发布日期: 2026-04-05 | 更新日期: 2026-04-08