Teltonika RUTC50 Industrial 5G Routers

Teltonika RUTC50 Industrial 5G Routers feature dual-band Wi-Fi® 6 technology with multi-user MIMO, ensuring ultra-high cellular speeds of up to 3.4Gbps. These multi-network industrial routers include 5G dual SIM (2x SIM slots) with auto-failover, 5 Gigabit Ethernet ports, 4-pin industrial DC power sockets, and GNSS. The RUTC50 routers support both SA and NSA architectures and are backward compatible with 4G (LTE Cat 20) and 3G network technologies. These routers feature eSIM for global, touch-free deployments, enhanced processing power with 1GB RAM and 8GB flash memory.

The RUTC50 routers operate at a -40°C to 75°C temperature range, 9VDC to 50VDC input voltage range, and come with an IP30 ingress protection rating. These industrial routers feature a RutOS operating system that provides advanced security features and specialized industrial protocols. The RUTC50 routers are compatible with the Remote Management System (RMS). Typical applications include high-speed and data-heavy devices.

Features

  • Mobile:
    • Mobile module:
      • 5G Sub-6GHz SA/NSA 2.4Gbps/3.4Gbps DL (4x4 MIMO) and 900Mbps/550Mbps UL (2x2)
      • 4G (LTE) – LTE Cat 20 2.0Gbps DL and 210Mbps UL
      • 3G 42Mbps DL and 5.76Mbps UL
    • Supports sending and reading Unstructured Supplementary Service Data messages (USSD)
    • Possibility to use different PDNs for multiple network access and services
    • Auto APN
    • Direct connection (bridge) between mobile ISP and device on LAN
    • Router assigns its mobile WAN IP address to another device on the LAN
    • Framed routing: support an IP network behind 5G UE
  • 802.11b/g/n/ac/ax (Wi-Fi 6) with data transmission rates up to 2402Mbps on 5GHz and 576Mbps on 2.4GHz (Dual band and MU-MIMO)
  • Ethernet:
    • WAN:
      • 1x WAN port 10Mbps/100Mbps/1000Mbps
      • Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
      • Supports auto MDI/MDIX crossover
    • LAN:
      • 4x LAN ports 10/100/1000 Mbps
      • Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
      • Supports auto MDI/MDIX crossover
  • Network:
    • Routing:
      • Static routing
      • Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
      • Policy-based routing
    • Firewall:
      • Port forward
      • Traffic rules
      • Custom rules
    • Possibility to mount remote file system via SSH protocol
    • Traffic priority queuing by source/destination, service, protocol or port, WMM, and 802.11e
    • Balance internet traffic over multiple WAN connections
  • USB:
    • USB 2.0 data rate
    • Samba share and USB-to-serial
    • Possibility to connect external HDD, flash drive, additional modem, printer, and USB-serial adapter
  • Input/output:
    • Input:
      • 1x digital input
      • 0V to 6V detected as logic low
      • 8V to 50V detected as logic high
    • Output:
      • 1x digital output
      • Open collector output
      • Maximum output 50V and 300mA
    • Allows setting certain I/O conditions to initiate the event
  • Power:
    • 4-pin industrial DC power socket connector
    • 9VDC to 50VDC input voltage range, reverse polarity protection, and voltage surge/transient protection
    • Idle: <4.5W and maximum: <13.5W power consumption
  • Physical interfaces:
    • 5x RJ45 ports and 10Mbps/100Mbps/1000Mbps Ethernet
    • I/Os:
      • 1x digital input
      • 1x digital output on a 4-pin power connector
    • Status LEDs:
      • 4x WAN status LEDs
      • 3x mobile connection type
      • 3x mobile connection strength
      • 8x LAN status
      • 1x power
      • 2x 2.4G and 5G Wi-Fi
      • 2x WAN status
    • SIM:
      • 2x SIM slots (Mini-SIM - 2FF)
      • 1.8V/3V
      • External SIM holders
      • eSIM (Optional)
    • Reboot/user default reset/factory reset button
  • Physical specification:
    • Anodized aluminum housing and panels casing material
    • 130.4mm x 42.6mm x 103.4mm dimensions
  • Ideal for high-speed and data-heavy devices

Kit Contents

  • RUTC50 router
  • 24W PSU
  • 4x 5G mobile antennas (swivel and SMA male)
  • 3x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
  • 1x GNSS antenna (adhesive, SMA male, and 3m cable)
  • Ethernet cable (1.5m)
  • SIM adapter kit
  • Quick Start Guide (QSG)
  • Packaging box

Hardware Overview

Teltonika RUTC50 Industrial 5G Routers

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

发布日期: 2024-07-09 | 更新日期: 2026-04-10